



0711580 | |
|---|---|
DigiKey Part Number | 277-10686-ND |
Manufacturer | |
Manufacturer Product Number | 0711580 |
Description | CONN TERM BLK 12-24 AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Black 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0711580 Models |
Category | Current - IEC 6.3 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,21000 Kč | 669,21 Kč |
| Unit Price without VAT: | 669,21000 Kč |
|---|---|
| Unit Price with VAT: | 809,74410 Kč |















