12 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins Green
0710277
0710277

0710277

DigiKey Part Number
277-6311-ND
Manufacturer
Manufacturer Product Number
0710277
Description
TERM BLK 12POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
0710277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
12
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Active
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
10 A
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Color
Green
Width
3.200" (81.28mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,05000 Kč283,05 Kč
Unit Price without VAT:283,05000 Kč
Unit Price with VAT:342,49050 Kč