13 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Terminal Block Header, Male Pins Green
0710138

0710138

DigiKey Part Number
0710138-ND
Manufacturer
Manufacturer Product Number
0710138
Description
TERM BLK 13POS GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
0710138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
3.346" (85.00mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Positions Per Level
13
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.197" (5.00mm)
Voltage - UL
300 V
Current - UL
10 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50289,14240 Kč14 457,12 Kč
Manufacturers Standard Package
Unit Price without VAT:289,14240 Kč
Unit Price with VAT:349,86230 Kč