
0710109 | |
|---|---|
DigiKey Part Number | 0710109-ND |
Manufacturer | |
Manufacturer Product Number | 0710109 |
Description | TERM BLK 10POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 0710109 Models |
Category | Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 10 |
Series | Panel Mount Type Screw Mount - Front Flange |
Packaging Bulk | Pitch 0.197" (5.00mm) |
Part Status Active | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 10 A |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Color Green |
Width 2.756" (70.00mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 244,03040 Kč | 12 201,52 Kč |
| Unit Price without VAT: | 244,03040 Kč |
|---|---|
| Unit Price with VAT: | 295,27678 Kč |












