9 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0710099

DigiKey Part Number
277-10678-ND
Manufacturer
Manufacturer Product Number
0710099
Description
TERM BLK 9POS GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
0710099 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
9
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.197" (5.00mm)
Part Status
Active
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
10 A
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Color
Green
Width
2.559" (65.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50212,52180 Kč10 626,09 Kč
Manufacturers Standard Package
Unit Price without VAT:212,52180 Kč
Unit Price with VAT:257,15138 Kč