



0710086 | |
|---|---|
DigiKey Part Number | 277-10677-ND |
Manufacturer | |
Manufacturer Product Number | 0710086 |
Description | TERM BLK 8POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 0710086 Models |
Category | Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 8 |
Series | Panel Mount Type Screw Mount - Front Flange |
Packaging Bulk | Pitch 0.197" (5.00mm) |
Part Status Active | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 15 A |
Rear Panel Wire Connection Quick Connect - 0.187" (4.75mm), Solder Eyelet | Color Green |
Width 2.362" (60.00mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,42000 Kč | 200,42 Kč |
| Unit Price without VAT: | 200,42000 Kč |
|---|---|
| Unit Price with VAT: | 242,50820 Kč |













