5 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0710057

DigiKey Part Number
277-10675-ND
Manufacturer
Manufacturer Product Number
0710057
Description
TERM BLK 5POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
0710057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
5
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.197" (5.00mm)
Part Status
Active
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
15 A
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Color
Green
Width
1.772" (45.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50130,89740 Kč6 544,87 Kč
100128,91200 Kč12 891,20 Kč
Manufacturers Standard Package
Unit Price without VAT:130,89740 Kč
Unit Price with VAT:158,38585 Kč