
| 0708344 | |
|---|---|
| DigiKey Part Number | 0708344-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0708344 | 
| Description | TERM BLK 1POS BLACK | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0708344 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
| Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
| Width | 0.480" (12.20mm) | |
| Panel Thickness | - | |
| Positions Per Level | 1 | |
| Panel Mount Type | Snap Fit | |
| Pitch | - | |
| Voltage - UL | 300 V | |
| Current - UL | 8 A | |
| Wire Gauge | 10-30 AWG | |
| Color | Black | |
| Features | Fuse, 6.3x32 | |
| Number of Levels | 1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 418,47000 Kč | 418,47 Kč | 
| Unit Price without VAT: | 418,47000 Kč | 
|---|---|
| Unit Price with VAT: | 506,34870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic