
0707222 | |
|---|---|
DigiKey Part Number | 0707222-ND |
Manufacturer | |
Manufacturer Product Number | 0707222 |
Description | TERM BLK 15POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 0707222 Models |
Category | Positions Per Level 15 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 15 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Lock Opening |
Width 3.740" (95.00mm) | Number of Levels 1 |
Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 356,26880 Kč | 17 813,44 Kč |
| Unit Price without VAT: | 356,26880 Kč |
|---|---|
| Unit Price with VAT: | 431,08525 Kč |

















