
0424026 | |
|---|---|
DigiKey Part Number | 277-5454-ND |
Manufacturer | |
Manufacturer Product Number | 0424026 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Green, Yellow Bus Bar - Central 14.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 0424026 Models |
Category | Current - IEC 125 A |
Manufacturer Phoenix Contact | Current - UL 115 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 2-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-35mm² |
Type Bus Bar - Central | Housing Color Green, Yellow |
Mounting Type Bus Bar | Length 1.063" (27.00mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 14.3mm | Stripping Length 16mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |










