
0421058 | |
|---|---|
DigiKey Part Number | 277-10633-ND |
Manufacturer | |
Manufacturer Product Number | 0421058 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Bus Bar - Central 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0421058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Black | |
Length | 0.933" (23.70mm) | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,63920 Kč | 2 631,96 Kč |
| Unit Price without VAT: | 52,63920 Kč |
|---|---|
| Unit Price with VAT: | 63,69343 Kč |










