
0421045 | |
|---|---|
DigiKey Part Number | 277-10632-ND |
Manufacturer | |
Manufacturer Product Number | 0421045 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Green, Yellow Bus Bar - Central 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0421045 Models |
Category | Terminal - Width 7.0mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Current - IEC 41 A |
Packaging Bulk | Wire Gauge or Range - AWG 10-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Bus Bar - Central | Housing Color Green, Yellow |
Mounting Type Bus Bar | Length 0.933" (23.70mm) |
Number of Positions 1 | Stripping Length 16mm |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |











