2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0206150

DigiKey Part Number
277-12552-ND
Manufacturer
Manufacturer Product Number
0206150
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.787" (20.00mm)
Manufacturer
Phoenix Contact
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
Terminal Blocks
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč