
0205106 | |
|---|---|
DigiKey Part Number | 277-10606-ND |
Manufacturer | |
Manufacturer Product Number | 0205106 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.591" (15.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CLIPLINE UIK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |





