
0202060 | |
|---|---|
DigiKey Part Number | 277-10591-ND |
Manufacturer | |
Manufacturer Product Number | 0202060 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE SSK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0202060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE SSK Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |


