
0201391 | |
|---|---|
DigiKey Part Number | 277-10583-ND |
Manufacturer | |
Manufacturer Product Number | 0201391 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Pitch 1.220" (31.00mm) |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CLIPLINE UKH Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,45000 Kč | 1 120,45 Kč |
| Unit Price without VAT: | 1 120,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,74450 Kč |



