
0201281 | |
|---|---|
DigiKey Part Number | 277-3801-ND |
Manufacturer | |
Manufacturer Product Number | 0201281 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.244" (6.20mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products CLIPLINE UK Series |
Type Terminal Block, Cross Connection | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |




