Connector Cover For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201061

DigiKey Part Number
277-3735-ND
Manufacturer
Manufacturer Product Number
0201061
Description
CONN TERM BLK COVER GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For
Datasheet
 Datasheet
EDA/CAD Models
0201061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč