H6-512-375-5-N-S-N-A-F-A-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6-0030-0500-05-N-C-Y-B-F-D-X

DigiKey Part Number
2222-L6-0030-0500-05-N-C-Y-B-F-D-X-ND
Manufacturer
Manufacturer Product Number
L6-0030-0500-05-N-C-Y-B-F-D-X
Description
ENCODER MAG OPEN COLLECTOR VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 30 Open Collector Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Open Collector
Pulses per Revolution
30
Voltage - Supply
4V ~ 24V
Actuator Type
1/2" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,93000 Kč531,93 Kč
5456,82800 Kč2 284,14 Kč
10428,17800 Kč4 281,78 Kč
25392,40560 Kč9 810,14 Kč
50367,35620 Kč18 367,81 Kč
100344,69380 Kč34 469,38 Kč
Manufacturers Standard Package
Unit Price without VAT:531,93000 Kč
Unit Price with VAT:643,63530 Kč