
L6-0020-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L6-0020-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0020-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 20 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,28000 Kč | 519,28 Kč |
| 5 | 445,83000 Kč | 2 229,15 Kč |
| 10 | 417,41900 Kč | 4 174,19 Kč |
| 25 | 382,50800 Kč | 9 562,70 Kč |
| 50 | 357,94460 Kč | 17 897,23 Kč |
| Unit Price without VAT: | 519,28000 Kč |
|---|---|
| Unit Price with VAT: | 628,32880 Kč |


