
L6-0020-0000-05-N-S-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L6-0020-0000-05-N-S-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0020-0000-05-N-S-N-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 20 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,28000 Kč | 498,28 Kč |
| 5 | 427,77200 Kč | 2 138,86 Kč |
| 10 | 400,53700 Kč | 4 005,37 Kč |
| 25 | 367,03680 Kč | 9 175,92 Kč |
| 50 | 343,47680 Kč | 17 173,84 Kč |
| 100 | 321,31980 Kč | 32 131,98 Kč |
| Unit Price without VAT: | 498,28000 Kč |
|---|---|
| Unit Price with VAT: | 602,91880 Kč |



