
L6-0016-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L6-0016-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0016-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 4V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 5 | 455,69800 Kč | 2 278,49 Kč |
| 10 | 427,12000 Kč | 4 271,20 Kč |
| 25 | 391,43640 Kč | 9 785,91 Kč |
| 50 | 366,44860 Kč | 18 322,43 Kč |
| 100 | 343,84230 Kč | 34 384,23 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |


