Rotary Encoder Incremental, Magnetic, Rotary 7 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6-0007-0000-05-N-S-N-U-F-B-X

DigiKey Part Number
2222-L6-0007-0000-05-N-S-N-U-F-B-X-ND
Manufacturer
Manufacturer Product Number
L6-0007-0000-05-N-S-N-U-F-B-X
Description
ENCODER MAG QUAD VERT WIRE LEAD
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 7 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
7
Manufacturer
Phoenix America
Voltage - Supply
4V ~ 24V
Series
Actuator Type
Open Center
Packaging
Bulk
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount, Motors
Encoder Type
Incremental, Magnetic, Rotary
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,89000 Kč506,89 Kč
5435,37200 Kč2 176,86 Kč
10408,09600 Kč4 080,96 Kč
25373,99120 Kč9 349,78 Kč
50350,11640 Kč17 505,82 Kč
100328,52000 Kč32 852,00 Kč
Manufacturers Standard Package
Unit Price without VAT:506,89000 Kč
Unit Price with VAT:613,33690 Kč