H6-512-375-5-N-S-N-A-F-A-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6-0006-0000-05-N-S-Y-U-F-B-X

DigiKey Part Number
2222-L6-0006-0000-05-N-S-Y-U-F-B-X-ND
Manufacturer
Manufacturer Product Number
L6-0006-0000-05-N-S-Y-U-F-B-X
Description
ENCODER MAG QUAD VERT WIRE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 6 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
6
Voltage - Supply
4V ~ 24V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,57000 Kč520,57 Kč
5446,93400 Kč2 234,67 Kč
10418,45300 Kč4 184,53 Kč
25383,45520 Kč9 586,38 Kč
50358,83100 Kč17 941,55 Kč
100335,67380 Kč33 567,38 Kč
250307,15064 Kč76 787,66 Kč
500295,22626 Kč147 613,13 Kč
Manufacturers Standard Package
Unit Price without VAT:520,57000 Kč
Unit Price with VAT:629,88970 Kč