
L4-0012-0375-05-N-P-Y-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-L4-0012-0375-05-N-P-Y-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | L4-0012-0375-05-N-P-Y-A-F-A-X |
Description | ENCODER MAG OPEN COLLECTOR VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 12 Open Collector Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Open Collector | |
Pulses per Revolution | 12 | |
Voltage - Supply | 4V ~ 24V | |
Actuator Type | 3/8" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,57000 Kč | 520,57 Kč |
| 5 | 446,93400 Kč | 2 234,67 Kč |
| 10 | 418,45300 Kč | 4 184,53 Kč |
| 25 | 383,45520 Kč | 9 586,38 Kč |
| 50 | 358,83100 Kč | 17 941,55 Kč |
| 100 | 335,67380 Kč | 33 567,38 Kč |
| 250 | 307,15064 Kč | 76 787,66 Kč |
| 500 | 295,22626 Kč | 147 613,13 Kč |
| Unit Price without VAT: | 520,57000 Kč |
|---|---|
| Unit Price with VAT: | 629,88970 Kč |


