
L2-0010-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L2-0010-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L2-0010-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 10 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 10 | |
Voltage - Supply | 4V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,87000 Kč | 455,87 Kč |
| 5 | 391,44400 Kč | 1 957,22 Kč |
| 10 | 366,52000 Kč | 3 665,20 Kč |
| 25 | 335,89240 Kč | 8 397,31 Kč |
| 50 | 314,34000 Kč | 15 717,00 Kč |
| Unit Price without VAT: | 455,87000 Kč |
|---|---|
| Unit Price with VAT: | 551,60270 Kč |


