
L2-0008-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L2-0008-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L2-0008-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 8 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,87000 Kč | 455,87 Kč |
| 5 | 391,44400 Kč | 1 957,22 Kč |
| 10 | 366,52000 Kč | 3 665,20 Kč |
| 25 | 335,89240 Kč | 8 397,31 Kč |
| 50 | 314,34000 Kč | 15 717,00 Kč |
| Unit Price without VAT: | 455,87000 Kč |
|---|---|
| Unit Price with VAT: | 551,60270 Kč |


