
L2-0008-0000-05-N-S-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L2-0008-0000-05-N-S-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L2-0008-0000-05-N-S-N-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 8 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 5 | 373,17600 Kč | 1 865,88 Kč |
| 10 | 349,40700 Kč | 3 494,07 Kč |
| 25 | 320,21120 Kč | 8 005,28 Kč |
| 50 | 299,67080 Kč | 14 983,54 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |


