
L2-0004-0125-05-N-C-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-L2-0004-0125-05-N-C-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | L2-0004-0125-05-N-C-N-H-F-A-X |
Description | ENCODER MAG OPEN COLLECTOR VERT |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 4 Open Collector Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 4 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type 1/8" Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Open Collector | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 5 | 373,17600 Kč | 1 865,88 Kč |
| 10 | 349,40700 Kč | 3 494,07 Kč |
| 25 | 320,21120 Kč | 8 005,28 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |


