
H9-1024-0000-05-A-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H9-1024-0000-05-A-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-1024-0000-05-A-N-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 1024 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 1024 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,56000 Kč | 634,56 Kč |
| 5 | 544,85600 Kč | 2 724,28 Kč |
| 10 | 510,10400 Kč | 5 101,04 Kč |
| 25 | 467,39880 Kč | 11 684,97 Kč |
| 50 | 437,33800 Kč | 21 866,90 Kč |
| Unit Price without VAT: | 634,56000 Kč |
|---|---|
| Unit Price with VAT: | 767,81760 Kč |


