
H9-0512-0375-05-A-Y-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H9-0512-0375-05-A-Y-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0512-0375-05-A-Y-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 3/8" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,55000 Kč | 656,55 Kč |
| 5 | 562,62400 Kč | 2 813,12 Kč |
| 10 | 527,15500 Kč | 5 271,55 Kč |
| 25 | 483,99840 Kč | 12 099,96 Kč |
| Unit Price without VAT: | 656,55000 Kč |
|---|---|
| Unit Price with VAT: | 794,42550 Kč |


