
H9-0512-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H9-0512-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0512-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 512 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,14000 Kč | 655,14 Kč |
| 5 | 562,45200 Kč | 2 812,26 Kč |
| 10 | 526,56700 Kč | 5 265,67 Kč |
| 25 | 482,48360 Kč | 12 062,09 Kč |
| 50 | 451,44440 Kč | 22 572,22 Kč |
| Unit Price without VAT: | 655,14000 Kč |
|---|---|
| Unit Price with VAT: | 792,71940 Kč |


