
H9-0400-0315-05-A-N-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H9-0400-0315-05-A-N-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0400-0315-05-A-N-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 400 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 400 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 8mm Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,21000 Kč | 808,21 Kč |
| 5 | 693,81600 Kč | 3 469,08 Kč |
| 10 | 649,51000 Kč | 6 495,10 Kč |
| 25 | 595,05800 Kč | 14 876,45 Kč |
| Unit Price without VAT: | 808,21000 Kč |
|---|---|
| Unit Price with VAT: | 977,93410 Kč |



