HI-200-236-5-N-S-Y-A-F-A-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H9-0360-0500-05-A-N-A-F-A-X

DigiKey Part Number
2222-H9-0360-0500-05-A-N-A-F-A-X-ND
Manufacturer
Manufacturer Product Number
H9-0360-0500-05-A-N-A-F-A-X
Description
ENCODER INC QUAD VERT WIRE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 360 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
360
Voltage - Supply
4.75V ~ 5.5V
Actuator Type
1/2" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25596,53160 Kč14 913,29 Kč
Unit Price without VAT:596,53160 Kč
Unit Price with VAT:721,80324 Kč