
H9-0200-0118-05-A-N-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H9-0200-0118-05-A-N-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0200-0118-05-A-N-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 200 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 200 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 3mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,21000 Kč | 810,21 Kč |
| 5 | 695,53400 Kč | 3 477,67 Kč |
| 10 | 651,11900 Kč | 6 511,19 Kč |
| 25 | 596,53160 Kč | 14 913,29 Kč |
| 50 | 558,09440 Kč | 27 904,72 Kč |
| 100 | 521,93900 Kč | 52 193,90 Kč |
| 250 | 480,99252 Kč | 120 248,13 Kč |
| Unit Price without VAT: | 810,21000 Kč |
|---|---|
| Unit Price with VAT: | 980,35410 Kč |


