Rotary Encoder Incremental, Magnetic, Rotary 360 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6-0360-0079-05-A-Y-A-F-A-X

DigiKey Part Number
2222-H6-0360-0079-05-A-Y-A-F-A-X-ND
Manufacturer
Manufacturer Product Number
H6-0360-0079-05-A-Y-A-F-A-X
Description
ENCODER INC QUAD VERT WIRE LEAD
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 360 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
360
Manufacturer
Phoenix America
Voltage - Supply
4.75V ~ 5.5V
Series
Actuator Type
2mm Open Center
Packaging
Bulk
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount, Motors
Encoder Type
Incremental, Magnetic, Rotary
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1796,66000 Kč796,66 Kč
5712,92400 Kč3 564,62 Kč
10669,12200 Kč6 691,22 Kč
25613,36000 Kč15 334,00 Kč
Manufacturers Standard Package
Unit Price without VAT:796,66000 Kč
Unit Price with VAT:963,95860 Kč