
H6-0200-0125-05-A-Y-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H6-0200-0125-05-A-Y-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-0200-0125-05-A-Y-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 200 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 200 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 1/8" Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,66000 Kč | 796,66 Kč |
| 5 | 712,92400 Kč | 3 564,62 Kč |
| 10 | 669,12200 Kč | 6 691,22 Kč |
| 25 | 613,36000 Kč | 15 334,00 Kč |
| Unit Price without VAT: | 796,66000 Kč |
|---|---|
| Unit Price with VAT: | 963,95860 Kč |


