
H6-0128-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H6-0128-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-0128-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 128 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 128 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,93000 Kč | 654,93 Kč |
| 5 | 561,23400 Kč | 2 806,17 Kč |
| 10 | 525,85300 Kč | 5 258,53 Kč |
| 25 | 482,80280 Kč | 12 070,07 Kč |
| 50 | 452,04920 Kč | 22 602,46 Kč |
| 100 | 424,37170 Kč | 42 437,17 Kč |
| Unit Price without VAT: | 654,93000 Kč |
|---|---|
| Unit Price with VAT: | 792,46530 Kč |


