
H4-0360-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H4-0360-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H4-0360-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 360 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 360 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,66000 Kč | 779,66 Kč |
| 5 | 697,76400 Kč | 3 488,82 Kč |
| 10 | 654,86500 Kč | 6 548,65 Kč |
| 25 | 600,29920 Kč | 15 007,48 Kč |
| 50 | 561,31440 Kč | 28 065,72 Kč |
| 100 | 526,23300 Kč | 52 623,30 Kč |
| Unit Price without VAT: | 779,66000 Kč |
|---|---|
| Unit Price with VAT: | 943,38860 Kč |


