Rotary Encoder Incremental, Magnetic, Rotary 360 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2-0360-0315-05-A-N-H-F-A-X

DigiKey Part Number
2222-H2-0360-0315-05-A-N-H-F-A-X-ND
Manufacturer
Manufacturer Product Number
H2-0360-0315-05-A-N-H-F-A-X
Description
ENCODER INC QUAD VERT WIRE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 360 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
360
Voltage - Supply
4.75V ~ 5.5V
Actuator Type
8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1749,59000 Kč749,59 Kč
5643,58200 Kč3 217,91 Kč
10602,53500 Kč6 025,35 Kč
25552,04040 Kč13 801,01 Kč
50516,49540 Kč25 824,77 Kč
100483,05960 Kč48 305,96 Kč
250441,85972 Kč110 464,93 Kč
Manufacturers Standard Package
Unit Price without VAT:749,59000 Kč
Unit Price with VAT:907,00390 Kč