L8-0003-0000-05-N-S-N-U-F-B-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2-0128-0000-05-A-N-U-F-B-X

DigiKey Part Number
2222-H2-0128-0000-05-A-N-U-F-B-X-ND
Manufacturer
Manufacturer Product Number
H2-0128-0000-05-A-N-U-F-B-X
Description
ENCODER INC QUAD VERT WIRE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 128 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
128
Voltage - Supply
4.75V ~ 5.5V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,03000 Kč574,03 Kč
5492,86400 Kč2 464,32 Kč
10461,47900 Kč4 614,79 Kč
25422,86080 Kč10 571,52 Kč
50395,68520 Kč19 784,26 Kč
100370,13060 Kč37 013,06 Kč
250338,64988 Kč84 662,47 Kč
500328,90626 Kč164 453,13 Kč
Manufacturers Standard Package
Unit Price without VAT:574,03000 Kč
Unit Price with VAT:694,57630 Kč