
G58-B-2125-25-064 | |
|---|---|
DigiKey Part Number | 2222-G58-B-2125-25-064-ND |
Manufacturer | |
Manufacturer Product Number | G58-B-2125-25-064 |
Description | MAGNET 3.606"D X 0.620"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 3.606" Dia x 0.620" H (91.59mm x 15.75mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,75000 Kč | 562,75 Kč |
| 5 | 515,24800 Kč | 2 576,24 Kč |
| 10 | 497,59000 Kč | 4 975,90 Kč |
| Unit Price without VAT: | 562,75000 Kč |
|---|---|
| Unit Price with VAT: | 680,92750 Kč |


