
G58-B-2000-25-050 | |
|---|---|
DigiKey Part Number | 2222-G58-B-2000-25-050-ND |
Manufacturer | |
Manufacturer Product Number | G58-B-2000-25-050 |
Description | MAGNET 3.606"D X 0.620"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Magnalox |
Series | Gauss Strength 1370G |
Packaging Bulk | Size 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,75000 Kč | 562,75 Kč |
| 5 | 503,99400 Kč | 2 519,97 Kč |
| 10 | 482,95400 Kč | 4 829,54 Kč |
| Unit Price without VAT: | 562,75000 Kč |
|---|---|
| Unit Price with VAT: | 680,92750 Kč |


