
G58-B-1500-25-032 | |
|---|---|
DigiKey Part Number | 2222-G58-B-1500-25-032-ND |
Manufacturer | |
Manufacturer Product Number | G58-B-1500-25-032 |
Description | MAGNET 3.606"D X 0.620"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 3.606" Dia x 0.620" H (91.59mm x 15.75mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,14000 Kč | 564,14 Kč |
| 5 | 516,52400 Kč | 2 582,62 Kč |
| 10 | 498,82200 Kč | 4 988,22 Kč |
| 30 | 473,71633 Kč | 14 211,49 Kč |
| 50 | 463,15900 Kč | 23 157,95 Kč |
| 100 | 449,86170 Kč | 44 986,17 Kč |
| Unit Price without VAT: | 564,14000 Kč |
|---|---|
| Unit Price with VAT: | 682,60940 Kč |


