
G58-A-3006-25-064 | |
|---|---|
DigiKey Part Number | 2222-G58-A-3006-25-064-ND |
Manufacturer | |
Manufacturer Product Number | G58-A-3006-25-064 |
Description | MAGNET 0.142" W X 0.013" H RND |
Customer Reference | |
Detailed Description | Magnet Magnalox 0.142" W x 0.013" H (3.61mm x 0.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 0.142" W x 0.013" H (3.61mm x 0.32mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 5 | 257,22600 Kč | 1 286,13 Kč |
| 10 | 247,58700 Kč | 2 475,87 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |


