Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G32-B-0945-75-080

DigiKey Part Number
2222-G32-B-0945-75-080-ND
Manufacturer
Manufacturer Product Number
G32-B-0945-75-080
Description
MAGNET 2.005"D X 0.250"THICK CYL
Customer Reference
Detailed Description
Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4000G
Size
2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,28000 Kč477,28 Kč
5436,12800 Kč2 180,64 Kč
10420,84200 Kč4 208,42 Kč
30399,17200 Kč11 975,16 Kč
50390,06720 Kč19 503,36 Kč
Manufacturers Standard Package
Unit Price without VAT:477,28000 Kč
Unit Price with VAT:577,50880 Kč