
G32-A-1772-85-100 | |
|---|---|
DigiKey Part Number | 2222-G32-A-1772-85-100-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-1772-85-100 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4300G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 5 | 189,65400 Kč | 948,27 Kč |
| 10 | 182,26300 Kč | 1 822,63 Kč |
| 30 | 171,80567 Kč | 5 154,17 Kč |
| 50 | 167,41280 Kč | 8 370,64 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |


