G32-A-1772-85-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G32-A-1500-75-080

DigiKey Part Number
2222-G32-A-1500-75-080-ND
Manufacturer
Manufacturer Product Number
G32-A-1500-75-080
Description
MAGNET 2.005"D X 0.250"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4000G
Size
2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,08000 Kč210,08 Kč
5190,12400 Kč950,62 Kč
10182,71400 Kč1 827,14 Kč
30172,23100 Kč5 166,93 Kč
50167,82740 Kč8 391,37 Kč
100162,28710 Kč16 228,71 Kč
500151,12132 Kč75 560,66 Kč
1 000146,95847 Kč146 958,47 Kč
Manufacturers Standard Package
Unit Price without VAT:210,08000 Kč
Unit Price with VAT:254,19680 Kč