
G22-A-1102-75-064 | |
|---|---|
DigiKey Part Number | 2222-G22-A-1102-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G22-A-1102-75-064 |
Description | MAGNET 1.375"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.375" Dia x 0.250" H (34.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.375" Dia x 0.250" H (34.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |


