
G16-A-0500-25-004 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0500-25-004-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0500-25-004 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 5 | 101,63000 Kč | 508,15 Kč |
| 10 | 97,34700 Kč | 973,47 Kč |
| 30 | 91,31333 Kč | 2 739,40 Kč |
| 50 | 88,78380 Kč | 4 439,19 Kč |
| 100 | 85,59620 Kč | 8 559,62 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |



